Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B183J251CT | |
|---|---|
DigiKey Part Number | 1292-0805B183J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B183J251CT |
Description | CAP CER 0.018UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B183J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500183JDT | Knowles Syfer | 0 | 0805J2500183JDT-ND | kr.3.53633 | Parametric Equivalent |
| 0805J2500183JXT | Knowles Syfer | 0 | 0805J2500183JXT-ND | kr.1.51384 | Parametric Equivalent |
| 0805Y2500183JDT | Knowles Syfer | 0 | 0805Y2500183JDT-ND | kr.3.85354 | Parametric Equivalent |
| C0805X183JARAC3316 | KEMET | 0 | 399-C0805X183JARAC3316TR-ND | kr.1.50626 | Parametric Equivalent |
| C0805X183JARAC3317 | KEMET | 0 | 399-C0805X183JARAC3317TR-ND | kr.1.33416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30364 | kr.910.92 |
| Unit Price without VAT: | kr.0.30364 |
|---|---|
| Unit Price with VAT: | kr.0.37955 |



