Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B154J250CT | |
|---|---|
DigiKey Part Number | 1292-0805B154J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B154J250CT |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B154J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250154JDT | Knowles Syfer | 0 | 0805J0250154JDT-ND | kr.5.58765 | Parametric Equivalent |
| 0805J0250154JXT | Knowles Syfer | 0 | 0805J0250154JXT-ND | kr.4.45888 | Parametric Equivalent |
| 0805Y0250154JDT | Knowles Syfer | 0 | 0805Y0250154JDT-ND | kr.5.89981 | Parametric Equivalent |
| C0805C154J3REC7210 | KEMET | 0 | C0805C154J3REC7210-ND | kr.0.23658 | Parametric Equivalent |
| C0805C154J3RECAUTO | KEMET | 0 | C0805C154J3RECAUTO-ND | kr.0.30533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17530 | kr.525.90 |
| Unit Price without VAT: | kr.0.17530 |
|---|---|
| Unit Price with VAT: | kr.0.21913 |




