1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B152K500CT

DigiKey Part Number
1292-1568-2-ND - Tape & Reel (TR)
1292-1568-1-ND - Cut Tape (CT)
1292-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B152K500CT
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B152K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7R9BB152YAGEO24.502311-1128-1-NDkr.0.70000Direct
KGM21NR71H152KTKYOCERA AVX17.056478-KGM21NR71H152KTCT-NDkr.0.82000Direct
885012207087Würth Elektronik1.893732-8069-1-NDkr.0.70000Parametric Equivalent
C0805C152K5RACAUTOKEMET6.202399-6932-1-NDkr.1.90000Parametric Equivalent
C0805C152K5RACTUKEMET23.184399-C0805C152K5RACTUCT-NDkr.1.71000Parametric Equivalent
In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11100kr.11.10
500kr.0.07848kr.39.24
1.000kr.0.06866kr.68.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04754kr.190.16
8.000kr.0.04264kr.341.12
12.000kr.0.04019kr.482.28
20.000kr.0.03749kr.749.80
28.000kr.0.03590kr.1,005.20
40.000kr.0.03439kr.1,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750