0805B123K251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.24588
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92121
Datasheet
0.012 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B123K251CT

DigiKey Part Number
1292-0805B123K251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B123K251CT
Description
CAP CER 0.012UF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B123K251CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500123KDTKnowles Syfer00805J2500123KDT-NDkr.2.24588Parametric Equivalent
0805J2500123KXTKnowles Syfer00805J2500123KXT-NDkr.1.51384Parametric Equivalent
0805Y2500123KDTKnowles Syfer00805Y2500123KDT-NDkr.2.50381Parametric Equivalent
C0805X123KARAC3316KEMET0399-C0805X123KARAC3316TR-NDkr.1.04757Parametric Equivalent
C0805X123KARAC3317KEMET0399-C0805X123KARAC3317TR-NDkr.0.92121Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.12437kr.373.11
Manufacturers Standard Package
Unit Price without VAT:kr.0.12437
Unit Price with VAT:kr.0.15546