0805B106K100CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 1.039.101
Unit Price: kr.1.08000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B106K100CT

DigiKey Part Number
1292-0805B106K100CTTR-ND - Tape & Reel (TR)
1292-0805B106K100CT-ND - Cut Tape (CT)
1292-0805B106K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B106K100CT
Description
CAP CER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B106K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B106KPQNNNESamsung Electro-Mechanics1.039.1011276-1764-1-NDkr.1.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33720kr.16.86
100kr.0.29290kr.29.29
500kr.0.21810kr.109.05
1.000kr.0.19515kr.195.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16683kr.500.49
6.000kr.0.15301kr.918.06
9.000kr.0.14609kr.1,314.81
15.000kr.0.13844kr.2,076.60
21.000kr.0.13396kr.2,813.16
30.000kr.0.12966kr.3,889.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250