
0805B105K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B105K160CTTR-ND - Tape & Reel (TR) 1292-0805B105K160CT-ND - Cut Tape (CT) 1292-0805B105K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B105K160CT |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B105K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.17560 | kr.17.56 |
| 500 | kr.0.12730 | kr.63.65 |
| 1.000 | kr.0.11247 | kr.112.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.09434 | kr.283.02 |
| 6.000 | kr.0.08549 | kr.512.94 |
| 9.000 | kr.0.08105 | kr.729.45 |
| 15.000 | kr.0.07615 | kr.1,142.25 |
| 21.000 | kr.0.07328 | kr.1,538.88 |
| 30.000 | kr.0.07053 | kr.2,115.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

