0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B103J500CT

DigiKey Part Number
1292-1559-2-ND - Tape & Reel (TR)
1292-1559-1-ND - Cut Tape (CT)
1292-1559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B103J500CT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B103J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
50kr.0.25980kr.12.99
100kr.0.22400kr.22.40
500kr.0.14912kr.74.56
1.000kr.0.11488kr.114.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06319kr.252.76
8.000kr.0.04879kr.390.32
12.000kr.0.04845kr.581.40
20.000kr.0.04807kr.961.40
28.000kr.0.04784kr.1,339.52
40.000kr.0.04680kr.1,872.00
48.000kr.0.04590kr.2,203.20
96.000kr.0.04288kr.4,116.48
100.000kr.0.04272kr.4,272.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500