0805B102M101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23735
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18804
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36927
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 11.946
Unit Price: kr.1.71000
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B102M101CT

DigiKey Part Number
1292-0805B102M101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B102M101CT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B102M101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102M1RACTUKEMET0399-C0805C102M1RACTUCT-NDkr.0.38161Parametric Equivalent
C0805C102M1REC7210KEMET0C0805C102M1REC7210-NDkr.0.18350Parametric Equivalent
C0805C102M1RECAUTOKEMET0C0805C102M1RECAUTO-NDkr.0.23735Parametric Equivalent
C0805C102M1RECAUTO7210KEMET0C0805C102M1RECAUTO7210-NDkr.0.23181Parametric Equivalent
C0805C102M1RECTUKEMET0399-C0805C102M1RECTUTR-NDkr.0.18804Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04419kr.176.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.04419
Unit Price with VAT:kr.0.05524