
0603X225K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X225K6R3CTTR-ND - Tape & Reel (TR) 1292-0603X225K6R3CT-ND - Cut Tape (CT) 1292-0603X225K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X225K6R3CT |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X225K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14700 | kr.7.35 |
| 100 | kr.0.12550 | kr.12.55 |
| 500 | kr.0.08940 | kr.44.70 |
| 1.000 | kr.0.07843 | kr.78.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06207 | kr.248.28 |
| 8.000 | kr.0.05601 | kr.448.08 |
| 12.000 | kr.0.05297 | kr.635.64 |
| 20.000 | kr.0.04962 | kr.992.40 |
| 28.000 | kr.0.04766 | kr.1,334.48 |
| 40.000 | kr.0.04578 | kr.1,831.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

