0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X224K250CT

DigiKey Part Number
1292-1552-2-ND - Tape & Reel (TR)
1292-1552-1-ND - Cut Tape (CT)
1292-1552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X224K250CT
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X224K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12180kr.6.09
100kr.0.10330kr.10.33
500kr.0.07316kr.36.58
1.000kr.0.06384kr.63.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05006kr.200.24
8.000kr.0.04496kr.359.68
12.000kr.0.04240kr.508.80
20.000kr.0.03958kr.791.60
28.000kr.0.03794kr.1,062.32
40.000kr.0.03635kr.1,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750