Parametric Equivalent
Parametric Equivalent

0603X105K500CT | |
|---|---|
DigiKey Part Number | 1292-0603X105K500CTTR-ND - Tape & Reel (TR) 1292-0603X105K500CT-ND - Cut Tape (CT) 1292-0603X105K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X105K500CT |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X105K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035D105KAT2A | KYOCERA AVX | 0 | 478-KGM15BR51H105KTCT-ND | kr.3.68000 | Parametric Equivalent |
| GMC10X5R105K50NT | Cal-Chip Electronics, Inc. | 3.426 | 4713-GMC10X5R105K50NTCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15280 | kr.15.28 |
| 500 | kr.0.10980 | kr.54.90 |
| 1.000 | kr.0.09681 | kr.96.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07732 | kr.309.28 |
| 8.000 | kr.0.07010 | kr.560.80 |
| 12.000 | kr.0.06649 | kr.797.88 |
| 20.000 | kr.0.06250 | kr.1,250.00 |
| 28.000 | kr.0.06016 | kr.1,684.48 |
| 40.000 | kr.0.05792 | kr.2,316.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



