0603X105K160CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 1.366.595
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 210.748
Unit Price: kr.0.63000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X105K160CT

DigiKey Part Number
1292-0603X105K160CTTR-ND - Tape & Reel (TR)
1292-0603X105K160CT-ND - Cut Tape (CT)
1292-0603X105K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X105K160CT
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X105K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A105KO8NNNCSamsung Electro-Mechanics1.366.5951276-1034-1-NDkr.0.63000Direct
CL10A105KQ8NNNCSamsung Electro-Mechanics210.7481276-1036-1-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14580kr.7.29
100kr.0.12490kr.12.49
500kr.0.08902kr.44.51
1.000kr.0.07811kr.78.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06178kr.247.12
8.000kr.0.05575kr.446.00
12.000kr.0.05272kr.632.64
20.000kr.0.04938kr.987.60
28.000kr.0.04743kr.1,328.04
40.000kr.0.04555kr.1,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750