1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X105K100CT

DigiKey Part Number
1292-0603X105K100CTTR-ND - Tape & Reel (TR)
1292-0603X105K100CT-ND - Cut Tape (CT)
1292-0603X105K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603X105K100CT
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X105K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13820kr.6.91
100kr.0.11730kr.11.73
500kr.0.08368kr.41.84
1.000kr.0.07329kr.73.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05779kr.231.16
8.000kr.0.05206kr.416.48
12.000kr.0.04920kr.590.40
20.000kr.0.04603kr.920.60
28.000kr.0.04418kr.1,237.04
40.000kr.0.04240kr.1,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750