
0603N821J500CT | |
|---|---|
DigiKey Part Number | 1292-1548-2-ND - Tape & Reel (TR) 1292-1548-1-ND - Cut Tape (CT) 1292-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N821J500CT |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N821J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10220 | kr.51.10 |
| 1.000 | kr.0.08990 | kr.89.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07156 | kr.286.24 |
| 8.000 | kr.0.06478 | kr.518.24 |
| 12.000 | kr.0.06138 | kr.736.56 |
| 20.000 | kr.0.05763 | kr.1,152.60 |
| 28.000 | kr.0.05543 | kr.1,552.04 |
| 40.000 | kr.0.05332 | kr.2,132.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

