
0603N6R0D500CT | |
|---|---|
DigiKey Part Number | 1292-1544-2-ND - Tape & Reel (TR) 1292-1544-1-ND - Cut Tape (CT) 1292-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N6R0D500CT |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N6R0D500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 50 | kr.0.08440 | kr.4.22 |
| 100 | kr.0.07170 | kr.7.17 |
| 500 | kr.0.04966 | kr.24.83 |
| 1.000 | kr.0.04307 | kr.43.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02202 | kr.88.08 |
| 8.000 | kr.0.02101 | kr.168.08 |
| 12.000 | kr.0.02089 | kr.250.68 |
| 20.000 | kr.0.02077 | kr.415.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

