
0603N680F500CT | |
|---|---|
DigiKey Part Number  | 1292-1541-2-ND - Tape & Reel (TR) 1292-1541-1-ND - Cut Tape (CT) 1292-1541-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603N680F500CT  | 
Description  | CAP CER 68PF 50V C0G/NP0 0603  | 
Customer Reference  | |
Detailed Description  | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603N680F500CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 50 | kr.0.18180 | kr.9.09 | 
| 100 | kr.0.15620 | kr.15.62 | 
| 500 | kr.0.11290 | kr.56.45 | 
| 1.000 | kr.0.09958 | kr.99.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.07701 | kr.308.04 | 
| 8.000 | kr.0.06927 | kr.554.16 | 
| 12.000 | kr.0.06544 | kr.785.28 | 
| 20.000 | kr.0.06472 | kr.1,294.40 | 
| 28.000 | kr.0.06129 | kr.1,716.12 | 
| 40.000 | kr.0.06007 | kr.2,402.80 | 
| 48.000 | kr.0.05899 | kr.2,831.52 | 
| 96.000 | kr.0.05535 | kr.5,313.60 | 
| 100.000 | kr.0.05516 | kr.5,516.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

