470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808N471K102CT

DigiKey Part Number
1292-1808N471K102CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808N471K102CT
Description
CAP CER 470PF 1KV C0G/NP0 1808
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.86921kr.869.21
Manufacturers Standard Package
Unit Price without VAT:kr.0.86921
Unit Price with VAT:kr.1.08651