Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N5R0D500CT | |
|---|---|
DigiKey Part Number | 1292-0603N5R0D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R0D500CT |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603DRNPO9BN5R0 | YAGEO | 3.635 | 13-AC0603DRNPO9BN5R0CT-ND | kr.0.82000 | Parametric Equivalent |
| CC0603DRNPO9BN5R0 | YAGEO | 12.302 | 13-CC0603DRNPO9BN5R0CT-ND | kr.0.82000 | Parametric Equivalent |
| GCM1885C1H5R0DA16D | Murata Electronics | 0 | 490-GCM1885C1H5R0DA16DTR-ND | kr.0.28907 | Parametric Equivalent |
| GCM1885C1H5R0DA16J | Murata Electronics | 0 | 490-GCM1885C1H5R0DA16JTR-ND | kr.0.26163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03370 | kr.134.80 |
| Unit Price without VAT: | kr.0.03370 |
|---|---|
| Unit Price with VAT: | kr.0.04213 |




