0603N560G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.08171
Datasheet

Parametric Equivalent


KEMET
In Stock: 102.091
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.97799
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10975
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.910
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10636
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10287
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.990
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.17815
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52570
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47231
Datasheet
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N560G101CT

DigiKey Part Number
1292-0603N560G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N560G101CT
Description
CAP CER 56PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N560G101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N560G101CTWalsin Technology Corporation01292-HH18N560G101CTTR-NDkr.0.08171Parametric Equivalent
C0603C560G1GACTUKEMET102.091399-C0603C560G1GACTUCT-NDkr.4.06000Parametric Equivalent
CBR06C560G1GACKEMET0399-CBR06C560G1GACTR-NDkr.3.97799Parametric Equivalent
CC0603GPNPO0BN560YAGEO013-CC0603GPNPO0BN560TR-NDkr.0.10975Parametric Equivalent
CC0603GRNPO0BN560YAGEO4.910311-3913-1-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04605kr.184.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.04605
Unit Price with VAT:kr.0.05756