
0603N471J101CT | |
|---|---|
DigiKey Part Number | 1292-1529-2-ND - Tape & Reel (TR) 1292-1529-1-ND - Cut Tape (CT) 1292-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N471J101CT |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N471J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18520 | kr.9.26 |
| 100 | kr.0.15850 | kr.15.85 |
| 500 | kr.0.11438 | kr.57.19 |
| 1.000 | kr.0.10087 | kr.100.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08071 | kr.322.84 |
| 8.000 | kr.0.07324 | kr.585.92 |
| 12.000 | kr.0.06951 | kr.834.12 |
| 20.000 | kr.0.06538 | kr.1,307.60 |
| 28.000 | kr.0.06296 | kr.1,762.88 |
| 40.000 | kr.0.06064 | kr.2,425.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

