
0603N471F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N471F500CTTR-ND - Tape & Reel (TR) 1292-0603N471F500CT-ND - Cut Tape (CT) 1292-0603N471F500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N471F500CT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N471F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 50 | kr.0.23560 | kr.11.78 |
| 100 | kr.0.20290 | kr.20.29 |
| 500 | kr.0.14848 | kr.74.24 |
| 1.000 | kr.0.13184 | kr.131.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11821 | kr.472.84 |
| 8.000 | kr.0.09770 | kr.781.60 |
| 12.000 | kr.0.09250 | kr.1,110.00 |
| 20.000 | kr.0.08799 | kr.1,759.80 |
| 28.000 | kr.0.07472 | kr.2,092.16 |
| 40.000 | kr.0.07440 | kr.2,976.00 |
| 48.000 | kr.0.07424 | kr.3,563.52 |
| 96.000 | kr.0.07370 | kr.7,075.20 |
| 100.000 | kr.0.07367 | kr.7,367.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

