47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N470F500CT

DigiKey Part Number
1292-1526-2-ND - Tape & Reel (TR)
1292-1526-1-ND - Cut Tape (CT)
1292-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N470F500CT
Description
CAP CER 47PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N470F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG1H470FTKYOCERA AVX3.500478-KAM15ACG1H470FTCT-NDkr.2.98000Direct
KGM15ACG1H470FMKYOCERA AVX0478-KGM15ACG1H470FMTR-NDkr.0.17273Direct
KGM15ACG1H470FTKYOCERA AVX90.237478-KGM15ACG1H470FTCT-NDkr.1.01000Direct
AC0603FRNPO9BN470YAGEO3.19513-AC0603FRNPO9BN470CT-NDkr.2.35000Parametric Equivalent
C0603C470F5GACAUTOKEMET1.581399-C0603C470F5GACAUTOCT-NDkr.6.09000Parametric Equivalent
In-Stock: 88.665
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08520kr.42.60
1.000kr.0.07469kr.74.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05893kr.235.72
8.000kr.0.05311kr.424.88
12.000kr.0.05021kr.602.52
20.000kr.0.04699kr.939.80
28.000kr.0.04511kr.1,263.08
40.000kr.0.04330kr.1,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750