0603N330F100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.76322
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N330F100CT

DigiKey Part Number
1292-0603N330F100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N330F100CT
Description
CAP CER 33PF 10V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330F8GACAUTOKEMET0399-C0603C330F8GACAUTOTR-NDkr.1.76322Parametric Equivalent
VJ0603A330FXQCW1BCVishay Vitramon0VJ0603A330FXQCW1BC-NDkr.0.28795Parametric Equivalent
VJ0603A330FXQPW1BCVishay Vitramon0VJ0603A330FXQPW1BC-NDkr.0.25370Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07278kr.291.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.07278
Unit Price with VAT:kr.0.09098