Parametric Equivalent
Parametric Equivalent

0805N430J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N430J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N430J500CT |
Description | CAP CER 43PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N430J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C430J5GAC3123 | KEMET | 0 | 399-C0805C430J5GAC3123TR-ND | kr.0.43703 | Parametric Equivalent |
| C0805C430J5GACAUTO | KEMET | 0 | 399-C0805C430J5GACAUTOTR-ND | kr.0.40714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07537 | kr.301.48 |
| Unit Price without VAT: | kr.0.07537 |
|---|---|
| Unit Price with VAT: | kr.0.09421 |


