Parametric Equivalent
Parametric Equivalent

0603N272G160CT | |
|---|---|
DigiKey Part Number | 1292-0603N272G160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N272G160CT |
Description | CAP CER 2700PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N272G160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A272GXJCW1BC | Vishay Vitramon | 0 | VJ0603A272GXJCW1BC-ND | kr.0.56822 | Parametric Equivalent |
| VJ0603A272GXJPW1BC | Vishay Vitramon | 0 | VJ0603A272GXJPW1BC-ND | kr.0.51172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08559 | kr.342.36 |
| Unit Price without VAT: | kr.0.08559 |
|---|---|
| Unit Price with VAT: | kr.0.10699 |


