270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N271J500CT

DigiKey Part Number
1292-1512-2-ND - Tape & Reel (TR)
1292-1512-1-ND - Cut Tape (CT)
1292-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N271J500CT
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N271J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
50kr.0.12800kr.6.40
100kr.0.10900kr.10.90
500kr.0.07710kr.38.55
1.000kr.0.06746kr.67.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05300kr.212.00
8.000kr.0.04766kr.381.28
12.000kr.0.04499kr.539.88
20.000kr.0.04203kr.840.60
28.000kr.0.04031kr.1,128.68
40.000kr.0.03865kr.1,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750