
0603N270F500CT | |
|---|---|
DigiKey Part Number | 1292-1510-2-ND - Tape & Reel (TR) 1292-1510-1-ND - Cut Tape (CT) 1292-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N270F500CT |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N270F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18440 | kr.9.22 |
| 100 | kr.0.15740 | kr.15.74 |
| 500 | kr.0.11404 | kr.57.02 |
| 1.000 | kr.0.10067 | kr.100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07701 | kr.308.04 |
| 8.000 | kr.0.06927 | kr.554.16 |
| 12.000 | kr.0.06544 | kr.785.28 |
| 20.000 | kr.0.06495 | kr.1,299.00 |
| 28.000 | kr.0.06129 | kr.1,716.12 |
| 40.000 | kr.0.06080 | kr.2,432.00 |
| 48.000 | kr.0.05971 | kr.2,866.08 |
| 96.000 | kr.0.05604 | kr.5,379.84 |
| 100.000 | kr.0.05584 | kr.5,584.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

