0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N270F500CT

DigiKey Part Number
1292-1510-2-ND - Tape & Reel (TR)
1292-1510-1-ND - Cut Tape (CT)
1292-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N270F500CT
Description
CAP CER 27PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N270F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.827
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18440kr.9.22
100kr.0.15740kr.15.74
500kr.0.11404kr.57.02
1.000kr.0.10067kr.100.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07701kr.308.04
8.000kr.0.06927kr.554.16
12.000kr.0.06544kr.785.28
20.000kr.0.06495kr.1,299.00
28.000kr.0.06129kr.1,716.12
40.000kr.0.06080kr.2,432.00
48.000kr.0.05971kr.2,866.08
96.000kr.0.05604kr.5,379.84
100.000kr.0.05584kr.5,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000