
| 0603N222J500CT | |
|---|---|
| DigiKey Part Number | 1292-1507-2-ND - Tape & Reel (TR) 1292-1507-1-ND - Cut Tape (CT) 1292-1507-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0603N222J500CT | 
| Description | CAP CER 2200PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0603N222J500CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 50 | kr.0.21380 | kr.10.69 | 
| 100 | kr.0.18370 | kr.18.37 | 
| 500 | kr.0.13388 | kr.66.94 | 
| 1.000 | kr.0.10822 | kr.108.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.05635 | kr.225.40 | 
| 8.000 | kr.0.05221 | kr.417.68 | 
| 12.000 | kr.0.05186 | kr.622.32 | 
| 20.000 | kr.0.05145 | kr.1,029.00 | 
| 28.000 | kr.0.05040 | kr.1,411.20 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark