
0603N221G500CT | |
|---|---|
DigiKey Part Number | 1292-1504-2-ND - Tape & Reel (TR) 1292-1504-1-ND - Cut Tape (CT) 1292-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N221G500CT |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N221G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 50 | kr.0.16120 | kr.8.06 |
| 100 | kr.0.13820 | kr.13.82 |
| 500 | kr.0.09946 | kr.49.73 |
| 1.000 | kr.0.08755 | kr.87.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03539 | kr.141.56 |
| 8.000 | kr.0.03506 | kr.280.48 |
| 12.000 | kr.0.03481 | kr.417.72 |
| 20.000 | kr.0.03451 | kr.690.20 |
| 28.000 | kr.0.03433 | kr.961.24 |
| 40.000 | kr.0.03416 | kr.1,366.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

