
0603N220G500CT | |
|---|---|
DigiKey Part Number | 1292-1501-2-ND - Tape & Reel (TR) 1292-1501-1-ND - Cut Tape (CT) 1292-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N220G500CT |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11640 | kr.5.82 |
| 100 | kr.0.09920 | kr.9.92 |
| 500 | kr.0.06988 | kr.34.94 |
| 1.000 | kr.0.06106 | kr.61.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04784 | kr.191.36 |
| 8.000 | kr.0.04296 | kr.343.68 |
| 12.000 | kr.0.04052 | kr.486.24 |
| 20.000 | kr.0.03782 | kr.756.40 |
| 28.000 | kr.0.03624 | kr.1,014.72 |
| 40.000 | kr.0.03473 | kr.1,389.20 |
| 48.000 | kr.0.03401 | kr.1,632.48 |
| 96.000 | kr.0.03159 | kr.3,032.64 |
| 100.000 | kr.0.03147 | kr.3,147.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

