20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N200J500CT

DigiKey Part Number
1292-1498-2-ND - Tape & Reel (TR)
1292-1498-1-ND - Cut Tape (CT)
1292-1498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N200J500CT
Description
CAP CER 20PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N200J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A200JAT2AKYOCERA AVX4.863478-7912-1-NDkr.0.11000Direct
AC0603JRNPO9BN200YAGEO7.54013-AC0603JRNPO9BN200CT-NDkr.0.10000Parametric Equivalent
C0603C200J5GACAUTOKEMET18.717399-15921-1-NDkr.0.25000Parametric Equivalent
C0603C200J5GACTUKEMET108.578399-C0603C200J5GACTUCT-NDkr.0.23000Parametric Equivalent
CBR06C200J5GACAUTOKEMET7.401399-CBR06C200J5GACAUTOCT-NDkr.0.42000Parametric Equivalent
In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11660kr.5.83
100kr.0.09890kr.9.89
500kr.0.06962kr.34.81
1.000kr.0.06080kr.60.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04754kr.190.16
8.000kr.0.04264kr.341.12
12.000kr.0.04019kr.482.28
20.000kr.0.03749kr.749.80
28.000kr.0.03590kr.1,005.20
40.000kr.0.03439kr.1,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750