Parametric Equivalent
Parametric Equivalent

0603N181F160CT | |
|---|---|
DigiKey Part Number | 1292-0603N181F160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N181F160CT |
Description | CAP CER 180PF 16V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N181F160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A181FXJCW1BC | Vishay Vitramon | 0 | VJ0603A181FXJCW1BC-ND | kr.0.41020 | Parametric Equivalent |
| VJ0603A181FXJPW1BC | Vishay Vitramon | 0 | VJ0603A181FXJPW1BC-ND | kr.0.36569 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11029 | kr.441.16 |
| Unit Price without VAT: | kr.0.11029 |
|---|---|
| Unit Price with VAT: | kr.0.13786 |


