Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N150F101CT | |
|---|---|
DigiKey Part Number | 1292-0603N150F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N150F101CT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150F1GACTU | KEMET | 7.482 | 399-C0603C150F1GACTUCT-ND | kr.4.56000 | Parametric Equivalent |
| CBR06C150F1GAC | KEMET | 0 | CBR06C150F1GAC-ND | kr.2.12847 | Parametric Equivalent |
| CC0603FRNPO0BN150 | YAGEO | 62.554 | 311-3878-1-ND | kr.1.08000 | Parametric Equivalent |
| GCM1885C2A150FA16D | Murata Electronics | 2.823 | 490-16416-1-ND | kr.0.89000 | Parametric Equivalent |
| GCM1885C2A150FA16J | Murata Electronics | 0 | 490-GCM1885C2A150FA16JTR-ND | kr.0.14354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08306 | kr.332.24 |
| Unit Price without VAT: | kr.0.08306 |
|---|---|
| Unit Price with VAT: | kr.0.10383 |







