Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N121G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N121G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N121G500CT |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N121G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N121G500CT | Walsin Technology Corporation | 0 | 1292-HH18N121G500CTTR-ND | kr.0.09488 | Parametric Equivalent |
| C0603C121G5GACTU | KEMET | 5.816 | 399-14484-1-ND | kr.3.93000 | Parametric Equivalent |
| C0603C121G5GALTU | KEMET | 0 | 399-C0603C121G5GALTUTR-ND | kr.1.60716 | Parametric Equivalent |
| C0603T121G5GCLTU | KEMET | 0 | 399-C0603T121G5GCLTUTR-ND | kr.4.18316 | Parametric Equivalent |
| CC0603GRNPO9BN121 | YAGEO | 9.065 | 311-3918-1-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05697 | kr.227.88 |
| Unit Price without VAT: | kr.0.05697 |
|---|---|
| Unit Price with VAT: | kr.0.07121 |








