Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N121G101CT | |
|---|---|
DigiKey Part Number | 1292-0603N121G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N121G101CT |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N121G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N121G101CT | Walsin Technology Corporation | 0 | 1292-HH18N121G101CTTR-ND | kr.0.08811 | Parametric Equivalent |
| C0603C121G1GACTU | KEMET | 0 | 399-C0603C121G1GACTUTR-ND | kr.1.18818 | Parametric Equivalent |
| CC0603GRNPO0BN121 | YAGEO | 7.822 | 13-CC0603GRNPO0BN121CT-ND | kr.1.08000 | Parametric Equivalent |
| GCM1885C2A121GA16D | Murata Electronics | 0 | 490-GCM1885C2A121GA16DTR-ND | kr.0.11249 | Parametric Equivalent |
| GCM1885C2A121GA16J | Murata Electronics | 0 | 490-GCM1885C2A121GA16JTR-ND | kr.0.10959 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08171 | kr.326.84 |
| Unit Price without VAT: | kr.0.08171 |
|---|---|
| Unit Price with VAT: | kr.0.10214 |







