Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N102G250CT | |
|---|---|
DigiKey Part Number | 1292-0603N102G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N102G250CT |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N102G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102G3GACTU | KEMET | 22.839 | 399-C0603C102G3GACTUCT-ND | kr.4.82000 | Parametric Equivalent |
| C0603C102G3GECAUTO | KEMET | 0 | C0603C102G3GECAUTO-ND | kr.0.41500 | Parametric Equivalent |
| C0603C102G3GECTU | KEMET | 0 | 399-C0603C102G3GECTUTR-ND | kr.0.38039 | Parametric Equivalent |
| C0603X102G3GECAUTO | KEMET | 0 | C0603X102G3GECAUTO-ND | kr.0.42386 | Parametric Equivalent |
| C0603X102G3GECTU | KEMET | 0 | 399-C0603X102G3GECTUTR-ND | kr.0.38931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06266 | kr.250.64 |
| Unit Price without VAT: | kr.0.06266 |
|---|---|
| Unit Price with VAT: | kr.0.07833 |





