0603N101F160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80437
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15425
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13287
Datasheet
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N101F160CT

DigiKey Part Number
1292-0603N101F160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N101F160CT
Description
CAP CER 100PF 16V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N101F160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C101F4GACTUKEMET0399-C0603C101F4GACTUTR-NDkr.1.80437Parametric Equivalent
VJ0603A101FXJCW1BCVishay Vitramon0VJ0603A101FXJCW1BC-NDkr.0.15425Parametric Equivalent
VJ0603A101FXJPW1BCVishay Vitramon0VJ0603A101FXJPW1BC-NDkr.0.13287Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06973kr.278.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.06973
Unit Price with VAT:kr.0.08716