
0603N100G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N100G500CTTR-ND - Tape & Reel (TR) 1292-0603N100G500CT-ND - Cut Tape (CT) 1292-0603N100G500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100G500CT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07126 | kr.35.63 |
| 1.000 | kr.0.06226 | kr.62.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04872 | kr.194.88 |
| 8.000 | kr.0.04373 | kr.349.84 |
| 12.000 | kr.0.04124 | kr.494.88 |
| 20.000 | kr.0.03847 | kr.769.40 |
| 28.000 | kr.0.03686 | kr.1,032.08 |
| 40.000 | kr.0.03531 | kr.1,412.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

