0603F223Z500CT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 3.717
Unit Price: kr.1.01000
Datasheet
0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603F223Z500CT

DigiKey Part Number
1292-0603F223Z500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603F223Z500CT
Description
CAP CER 0.022UF 50V Y5V 0603
Customer Reference
Detailed Description
0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603V223ZXACW1BCVishay Vitramon3.717720-VJ0603V223ZXACW1BCCT-NDkr.1.01000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes