Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B821J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B821J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B821J101CT |
Description | CAP CER 820PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B821J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821J1RACTU | KEMET | 0 | 399-C0603C821J1RACTUTR-ND | kr.0.61924 | Parametric Equivalent |
| GMC10X7R821J100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X7R821J100NTCT-ND | kr.2.03000 | Parametric Equivalent |
| GRM188R72A821JA01D | Murata Electronics | 0 | 490-16614-1-ND | kr.0.70000 | Parametric Equivalent |
| GRM188R72A821JA01J | Murata Electronics | 0 | 490-GRM188R72A821JA01JTR-ND | kr.0.10193 | Parametric Equivalent |
| VJ0603Y821JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y821JXBCW1BC-ND | kr.0.58593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12492 | kr.499.68 |
| Unit Price without VAT: | kr.0.12492 |
|---|---|
| Unit Price with VAT: | kr.0.15615 |





