0603B681J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.386
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.840
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82854
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.384
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13725
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12463
Datasheet
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B681J500CT

DigiKey Part Number
1292-0603B681J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B681J500CT
Description
CAP CER 680PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B681J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681J5RACAUTOKEMET4.386399-C0603C681J5RACAUTOCT-NDkr.2.47000Parametric Equivalent
C0603C681J5RACTUKEMET7.840399-C0603C681J5RACTUCT-NDkr.2.35000Parametric Equivalent
C0603C681J5RALTUKEMET0399-C0603C681J5RALTUTR-NDkr.0.82854Parametric Equivalent
CC0603JRX7R9BB681YAGEO3.384311-1780-1-NDkr.0.63000Parametric Equivalent
GMC10X7R681J50NTCal-Chip Electronics, Inc.4.0004713-GMC10X7R681J50NTCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02877kr.115.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.02877
Unit Price with VAT:kr.0.03596