Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B562K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B562K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B562K250CT |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B562K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562K3RACTU | KEMET | 9.066 | 399-C0603C562K3RACTUCT-ND | kr.1.52000 | Parametric Equivalent |
| GCJ188R71E562KA01D | Murata Electronics | 0 | 490-GCJ188R71E562KA01DTR-ND | kr.0.12763 | Parametric Equivalent |
| GCJ188R71E562KA01J | Murata Electronics | 0 | 490-GCJ188R71E562KA01JTR-ND | kr.0.11403 | Parametric Equivalent |
| GCM188R71E562KA37D | Murata Electronics | 0 | 490-GCM188R71E562KA37DTR-ND | kr.0.14644 | Parametric Equivalent |
| GCM188R71E562KA37J | Murata Electronics | 0 | 490-GCM188R71E562KA37JTR-ND | kr.0.13120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02877 | kr.115.08 |
| Unit Price without VAT: | kr.0.02877 |
|---|---|
| Unit Price with VAT: | kr.0.03596 |




