Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B561J101CT | |
|---|---|
DigiKey Part Number | 1292-0603B561J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B561J101CT |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B561J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT18B561J101CT | Walsin Technology Corporation | 0 | 1292-MT18B561J101CTTR-ND | kr.0.17758 | Parametric Equivalent |
| C0603C561J1RACTU | KEMET | 3.365 | 399-C0603C561J1RACTUCT-ND | kr.2.60000 | Parametric Equivalent |
| C0603C561J1RALTU | KEMET | 0 | 399-C0603C561J1RALTUTR-ND | kr.0.94233 | Parametric Equivalent |
| GRM188R72A561JA01D | Murata Electronics | 0 | 490-GRM188R72A561JA01DTR-ND | kr.0.11273 | Parametric Equivalent |
| GRM188R72A561JA01J | Murata Electronics | 0 | 490-GRM188R72A561JA01JTR-ND | kr.0.10059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12492 | kr.499.68 |
| Unit Price without VAT: | kr.0.12492 |
|---|---|
| Unit Price with VAT: | kr.0.15615 |





