
0603B472K500CT | |
|---|---|
DigiKey Part Number | 1292-1443-2-ND - Tape & Reel (TR) 1292-1443-1-ND - Cut Tape (CT) 1292-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B472K500CT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B472K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08940 | kr.8.94 |
| 500 | kr.0.06302 | kr.31.51 |
| 1.000 | kr.0.05484 | kr.54.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04269 | kr.170.76 |
| 8.000 | kr.0.03821 | kr.305.68 |
| 12.000 | kr.0.03596 | kr.431.52 |
| 20.000 | kr.0.03348 | kr.669.60 |
| 28.000 | kr.0.03203 | kr.896.84 |
| 40.000 | kr.0.03064 | kr.1,225.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

