
1812B334K101CT | |
|---|---|
DigiKey Part Number | 1292-1812B334K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812B334K101CT |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B334K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82851 | kr.828.51 |
| Unit Price without VAT: | kr.0.82851 |
|---|---|
| Unit Price with VAT: | kr.1.03564 |

