Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B393J250CT | |
|---|---|
DigiKey Part Number | 1292-0603B393J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B393J250CT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B393J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRX7R8BB393 | YAGEO | 7.820 | 13-AC0603JRX7R8BB393CT-ND | kr.1.01000 | Parametric Equivalent |
| C0603C393J3RACTU | KEMET | 0 | 399-C0603C393J3RACTUTR-ND | kr.0.51278 | Parametric Equivalent |
| C0603C393J3RALTU | KEMET | 0 | 399-C0603C393J3RALTUTR-ND | kr.0.77885 | Parametric Equivalent |
| CC0603JRX7R8BB393 | YAGEO | 4.445 | 13-CC0603JRX7R8BB393CT-ND | kr.0.82000 | Parametric Equivalent |
| GCM188R71E393JA37D | Murata Electronics | 0 | 490-GCM188R71E393JA37DTR-ND | kr.0.26375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08811 | kr.352.44 |
| Unit Price without VAT: | kr.0.08811 |
|---|---|
| Unit Price with VAT: | kr.0.11014 |






