0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B333K160CT

DigiKey Part Number
1292-1430-2-ND - Tape & Reel (TR)
1292-1430-1-ND - Cut Tape (CT)
1292-1430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B333K160CT
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B333K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.576
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03402kr.136.08
8.000kr.0.01436kr.114.88
12.000kr.0.01401kr.168.12
20.000kr.0.01394kr.278.80
28.000kr.0.01385kr.387.80
40.000kr.0.01381kr.552.40
48.000kr.0.01367kr.656.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.12900kr.1.29
50kr.0.08640kr.4.32
100kr.0.07220kr.7.22
500kr.0.05044kr.25.22
1.000kr.0.04380kr.43.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08580kr.4.29
100kr.0.07170kr.7.17
500kr.0.05004kr.25.02
1.000kr.0.04346kr.43.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000