2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B225K100CT

DigiKey Part Number
1292-0603B225K100CTTR-ND - Tape & Reel (TR)
1292-0603B225K100CT-ND - Cut Tape (CT)
1292-0603B225K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B225K100CT
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B225K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206027Würth Elektronik2.345732-7946-1-NDkr.1.33000Parametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16240kr.8.12
100kr.0.13880kr.13.88
500kr.0.09966kr.49.83
1.000kr.0.08756kr.87.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06963kr.278.52
8.000kr.0.06299kr.503.92
12.000kr.0.05967kr.716.04
20.000kr.0.05599kr.1,119.80
28.000kr.0.05384kr.1,507.52
40.000kr.0.05178kr.2,071.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750