
0603B224K100CT | |
---|---|
DigiKey Part Number | 1292-1418-2-ND - Tape & Reel (TR) 1292-1418-1-ND - Cut Tape (CT) 1292-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B224K100CT |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B224K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
50 | kr.0.12040 | kr.6.02 |
100 | kr.0.10240 | kr.10.24 |
500 | kr.0.07244 | kr.36.22 |
1.000 | kr.0.06330 | kr.63.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.04202 | kr.168.08 |
8.000 | kr.0.03506 | kr.280.48 |
12.000 | kr.0.03481 | kr.417.72 |
20.000 | kr.0.03451 | kr.690.20 |
28.000 | kr.0.03433 | kr.961.24 |
40.000 | kr.0.03416 | kr.1,366.40 |
48.000 | kr.0.03407 | kr.1,635.36 |
96.000 | kr.0.03293 | kr.3,161.28 |
100.000 | kr.0.03280 | kr.3,280.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |